KYOCERA AVX Components Corporation145638109211859+Steckverbinder, Speicherkarte
Conn SD Card SKT 9 POS Solder RA SMD 0.5A T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SD Card | |
SKT | |
9 | |
1 | |
Solder | |
Right Angle | |
Gold | |
0.5 | |
5VDC|5VAC | |
-25 | |
90 | |
Reverse | |
Tape and Reel | |
27.6 | |
24.8 | |
2.9 | |
Surface Mount |
Now you can boost the memory in your application by installing this sd card 145638109211859+ micro SD connector from AVX. This SKT connector's 9 contacts that are made out of copper alloy and plated with gold. It has a socket type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 5 VDC|5VAC. This device has a maximum current rating of 0.5 A. 145638109211859+ is housed in plastic. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power entry module has an operating temperature of -25 to 90 °C. It uses the solder termination method. This product is 27.6 mm long, 2.9 mm tall and 24.8 mm deep.