Honeywell14XE1-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 28VDC 2.5N Screw Mount Solder
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
7@28VDC | |
0.13 | |
Screw Mount | |
Solder | |
Straight | |
-53 | |
149 | |
15.65 | |
8.03 | |
15.24 | |
2.5 |
The 14XE1-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 7 A @ 28VDC. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 149 °C. The 14XE1-T snap action switch has a solder termination style. This product is 15.65 mm long, 22.35 mm tall and 8.03 mm deep. The maximum DC voltage rating is 28 VDC.