Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 85 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 23-26 AWG.