Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
2.5MM Stereo Jack | |
F | |
3 | |
3 | |
Solder | |
Right Angle | |
0.5 | |
34VAC|34VDC | |
100 | |
30 | |
-20 | |
70 | |
5000 | |
Bulk | |
5 | |
11 | |
4.75 | |
Bronze | |
Polyamide | |
Through Hole |
Create a connection with your sound and video using this 2.5mm stereo jack 1501 03 audio and video connector from Lumberg. This F connector's 3 contacts that are made out of bronze. This connector has a single port. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. This device has a maximum current rating of 0.5 A. 1501 03 is housed in polyamide. This product comes packaged in bulk, so the parts will be stored loosely. Its 3 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 70 °C. This product is 5 mm long, 4.75 mm tall and 11 mm deep.