Lumberg1502 01Steckverbinder für Audio und Video
Conn 3.5MM Stereo Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
3.5MM Stereo Jack | |
F | |
3 | |
3 | |
Solder | |
Straight | |
1 | |
34VAC|34VDC | |
100 | |
50 | |
-20 | |
70 | |
Bulk | |
8 | |
6 | |
14.5 | |
Copper Alloy | |
Tin | |
Polybutylene Terephthalate | |
Through Hole |
Run your audio and video effectively with the 3.5mm stereo jack 1502 01 audio and video connector from Lumberg. This F connector's 3 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 34 VDC|34VAC. It has a straight body orientation. This connector has a single port. It has a female type gender. 1502 01 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature range of -20 °C to 70 °C. This product is 8 mm long, 14.5 mm tall and 6 mm deep. Its 3 terminals use the solder termination method.
EDA / CAD Models |