Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use only the best sensor actuator 1506752 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This male connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. This product is 35.4 mm long with a diameter of 12 mm. This circular connector has an operating temperature of -25 to 90 °C.