PHOENIX CONTACT1507777Sensor Accessories
Bus system connector, PROFIBUS, INTERBUS, 5-position, shielded, Socket straight M12, B-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6.5 mm to 8.5mm
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
By using this m12 circular 1507777 connector from Phoenix Contact you can connect circular peripherals straight to your device. It has a straight body orientation. This male/female connector's 5 / 5 contacts that are made out of bronze and plated with gold. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 20 mm long, 10 mm tall and 56 mm deep with a diameter of 20 mm.