Mill-Max151-10-210-00-004000Steckverbinder, Buchsen
Conn DIP Adapter HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Keeping your multi-wired cable connections strong and tight with this dip adapter 151-10-210-00-004000 connector socket from Mill-Max Mfg. Corp.. This HDR connector's 10 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. 151-10-210-00-004000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 12.7 mm long, 11.6 mm tall and 7.6 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method.