Molex1510481611Steckverbinder
Conn Power M 6 POS 6.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
M | |
6 | |
6 | |
Solder | |
6.5 | |
Straight | |
10/Contact | |
600VDC|600VAC | |
-40 | |
105 | |
30 | |
White | |
Tray | |
N/A | |
20.34 | |
15 | |
16 | |
Copper Alloy | |
Matte Tin | |
Through Hole |
EDA / CAD Models |