50% Off

HARTING15110502601000Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header M 50 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 15110502601000 header connector from Harting on your PCB today! This M connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a straight body orientation. It has a male type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1.5 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 15110502601000 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 36.83 mm long, 6.6 mm tall and 7.4 mm deep. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

148 Stück: heute versandbereit

    Total7,18 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2053+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      148
      Country Of origin:
      China
         
      • Price: 7,1781 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2053+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      China
      • In Stock: 148 Stück
      • Price: 7,1781 €