PHOENIX CONTACT1511860Sensor Accessories
Connector, Universal, 8-position, shielded For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This input/output sensor actuator 1511860 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This female connector's 8 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 56 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.