Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1513444 connector from Phoenix Contact to connect peripherals to your device. It has a right angle body orientation. This female connector's 4 contacts that are made out of bronze and plated with gold. It has a receptacle type gender. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 28 mm long and 24.5 mm tall with a diameter of 12 mm. It uses the solder termination method.