Weidmuller1518860000Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header M 18 POS 5.08mm Solder ST Thru-Hole Box

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 1518860000 header connector from Weidmuller on your PCB today! This M connector's 18 contacts that are made out of bronze and plated with tin. It has a straight body orientation. This is a 1-row connector. It has a male type gender. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A. 1518860000 is housed in orange polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -25 to 100 °C. This product is 91.44 mm long, 12 mm tall and 8.4 mm deep.

A datasheet is only available for this product at this time.