PHOENIX CONTACT1519749Sensor Accessories
Adapter, 3-position, Plug straight M8 For Sensor
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This circular adapter 1519749 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. Its shell size arrangement is plated in nickel. This male/female connector's 3 / 3 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 16.9 mm long and 52.7 mm.