HARTING15220262601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 26 POS 1.27mm Solder ST Top Entry SMD har-flex® T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
As an added safety precaution, the socket strip 15220262601000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This F connector's 26 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. It has a female type gender. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.7 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 21.59 mm long, 9.05 mm tall and 7.4 mm deep. This connector has an operating temperature of -55 to 125 °C. 15220262601000 is housed in black liquid crystal polymer. It uses the solder termination method.