Reduced Price

HARTING15220322601000Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip RCP 32 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 15220322601000 header connector from Harting. This F connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 1.7 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 25.4 mm long, 9.05 mm tall and 7.4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 15220322601000 is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    • Price: