PHOENIX CONTACT1523971Sensor Accessories

Y distributor, 4-position, Plug straight M12 SPEEDCON, A-coded, on Socket straight M12 SPEEDCON, A-coded and Socket straight M12 SPEEDCON, A-coded

Create a connection with your cylindrical cable housing using this circular adapter 1523971 connector from Phoenix Contact. This RCP/PL/PL connector's 5 / 4/4 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement has nickel plating. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 32.8 mm long, 14.8 mm tall and 50.1 mm deep.

Auf Lager: 3 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    6 Wochen
    • Price: