PHOENIX CONTACT1523984Sensor Accessories

Y distributor, 4-position, Plug straight M12 SPEEDCON, A-coded, on Socket straight M8, A-coded and Socket straight M8, A-coded

This circular adapter 1523984 connector from Phoenix Contact will connect any inputs and outputs to your application. Its shell size arrangement has nickel plating. It has a straight body orientation. This RCP/PL/PL connector's 4 / 3/3 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 22 mm long, 14.8 mm tall and 40.7 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 29,0175 €
    1. 5+29,0175 €
    2. 10+26,2697 €
    3. 25+26,0281 €
    4. 50+25,7774 €
    5. 100+25,5268 €
    6. 250+25,2852 €
    7. 500+25,0345 €
    8. 1000+24,7839 €
    9. 5000+24,5333 €