HARTING15250162601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 16 POS 1.27mm Solder RA Side Entry SMD har-flex® Reel
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
F | |
16 | |
2 | |
Solder | |
1.27 | |
Right Angle | |
1.27 | |
3.125 | |
1.7 | |
10000 | |
25 | |
-55 | |
125 | |
500 | |
Reel | |
15.24 | |
3.7 | |
har-flex® | |
Surface Mount |
Look no further than the socket strip 15250162601000 header connector from Harting, a great tool to use when board-to-board interconnects is required. This F connector's 16 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 1.7 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. 15250162601000 is housed in black liquid crystal polymer. This product is 3.7 mm tall. It uses the solder termination method.