PHOENIX CONTACT1529399Sensor Accessories
Connector, 3-position, Socket angled M8, A-coded, Solder connection, knurl material: Nickel-plated brass,external cable diameter 3.5 mm to 5 mm
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1529399 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a right angle body orientation. This female connector has 3 female contacts.