Reduced Price
Bourns1530-1D-WÜberspannungsschutzkomponenten
PoE Ethernet Surge Protector
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 1530-1D-W surge suppressor from Bourns will help protect your electronics and appliances from unwanted surges. Its maximum surge current is 1A. This surge suppressor has a minimum operating temperature of -40 °C and a maximum of 65 °C. This device is made with gdt technology. This product is 65.1 mm long, 25.12 mm tall and 107 mm deep.