PHOENIX CONTACT1534630Sensor Accessories

Bus system flush-type socket, Ethernet, 4-pos., M12, shielded, D-coded, rear/screw mounting, with angled solder connection

The 1534630 connector from Phoenix Contact is the best way to connect any inputs you need for your application. This female connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a right angle body orientation. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. This product is 19.5 mm long, 16.4 mm tall and 25.4 mm deep. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.

66 Stück: heute versandbereit

    Total23,77 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2350+
      Manufacturer Lead Time:
      3 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 66 Stück
      • Price: 23,7683 €