PHOENIX CONTACT1541186Sensor Accessories
T distributor, 5-position, unshielded, Plug straight M12, A-coded, on Socket straight M12, A-coded and Socket
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This input/output m12 circular adapter 1541186 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This PL/RCP/RCP connector's 5 / 5/5 contacts that are made out of brass and plated with nickel/gold. It has a tee style body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 55.8 mm long and 32.5 mm deep with a diameter of 14.8 mm.