PHOENIX CONTACT1542774Sensor Accessories
Sensor/actuator flush-type socket, 8-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this sensor actuator 1542774 connector from Phoenix Contact. It has a plug type gender. It has a straight body orientation. This female connector's 8 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 2 A. This product is 19 mm tall. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.