PHOENIX CONTACT1542884Sensor Accessories
Connector, Universal, 3-position, shielded, Plug straight M8
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1542884 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. This male connector's 3 contacts that are made out of brass and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 4 A. It uses the screw termination method. This product is 55 mm long with a diameter of 14 mm. This circular connector has an operating temperature of -40 to 85 °C.