PHOENIX CONTACT1542952Sensor Accessories
Connector, Universal, 4-position For Sensor
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The sensor actuator 1542952 connector from Phoenix Contact is the best way to connect any inputs you need for your application. It has a receptacle type gender. It has a straight body orientation. This male connector's 4 contacts that are made out of copper alloy. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 62 mm long with a diameter of 20 mm.