PHOENIX CONTACT1542978Sensor Accessories
Connector, Universal, 5-position For Sensor
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this sensor actuator 1542978 connector from Phoenix Contact. Its shell size arrangement is plated in nickel. It has a straight body orientation. This male connector's 5 contacts that are made out of brass and plated with white bronze. It has a receptacle type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 62 mm long with a diameter of 20 mm.