Bourns1543-300-130Druckknopfschalter
Switch Push Button N.O. SPST Round Plunger 0.01A 24VAC 24VDC Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This classic 1543-300-130 push button switch from Bourns will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 0.01 A @ 24VAC 24VDC. This push switch has an operating temperature range of -25 °C to 70 °C. The 1543-300-130 push switch has a PC pin termination style. The maximum AC voltage rating is 24 VAC and the maximum DC voltage rating is 24 VDC. This product is 9.8 mm long, 9.8 mm tall and 13.75 mm deep.