PHOENIX CONTACT1543647Sensor Accessories

Sensor/actuator flush-type plug, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with Pg9 thread, with straight solder connection

This input/output sensor actuator 1543647 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This male connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 4 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 18 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 12,683 €
    1. 1+12,683 €