PHOENIX CONTACT1546068Sensor Accessories

Y distributor, 5-position, Plug straight M12 SPEEDCON, A-coded, on Socket straight M12 SPEEDCON, A-coded and Socket straight M12 SPEEDCON, A-coded, Parallel distributor, Thread M12 socket not rotatable

Create a connection with your cylindrical cable housing using this circular adapter 1546068 connector from Phoenix Contact. It has a y style body orientation. This PL/RCP/RCP connector's 5 / 5/5 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This product is 32.8 mm long, 14.8 mm tall and 50.1 mm deep. This circular connector has an operating temperature of -25 to 90 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 28,0987 €
    1. 5+28,0987 €
    2. 10+27,9472 €
    3. 25+26,3966 €
    4. 50+24,6499 €
    5. 100+23,6339 €
    6. 250+22,7071 €