TE Connectivity1546307-4Steckverbinder, Klemmenblöcke
Conn Barrier Strip 4 POS 9.53mm ST Panel Mount 20A/Contact Carton
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use TE Connectivity's barrier strip 1546307-4 PCB terminal block. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 9.53 mm. This is a 2-row connector. This device has a maximum current rating of 20 A/contact. 1546307-4 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 55.2 mm long, 13 mm tall and 21.8 mm deep. It uses the screw termination method. Its wire is 12-22 AWG.
EDA / CAD Models |