ERNI Electronics154805Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 12 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this board to board 154805 header connector from ERNI Electronics. This F connector has 12 contacts that are plated with gold. It has a straight body orientation. It has a female type gender. This is a 2-row connector. Its pitch is 1.27 mm. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 12.7 mm long, 6.55 mm tall and 7 mm deep.