ERNI Electronics154807Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 50 POS 1.27mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Think of ERNI Electronics' board to board 154807 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector has 50 contacts that are plated with gold. It has a female type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This product is 36.83 mm long, 6.55 mm tall and 7.2 mm deep.