Reduced Price
TE Connectivity154N-300A-RIndustrieller Drucksensor
Industrial Pressure Sensor 0V to 0.1V 0psi to 300psi Absolute 6-Pin
Compliant with Exemption | |
EAR 99 | |
Active | |
Absolute | |
0psi to 300psi | |
900psi | |
500 to 1500 | |
0.1 | |
0 to 0.1 | |
2 | |
-40 | |
125 | |
Ribbon Cable | |
Gas|Liquid |
Designed to detect gas or liquid pressure changes, this 154N-300A-R board mount pressure sensor from TE Connectivity ensures that your system is protected from potentially dangerous system changes. It has a voltage of 0 to 0.1 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its operating pressure range is 0psi to 300psi, while its maximum overload pressure is 900psi. It has a response time of 0.1 ms.