PHOENIX CONTACT1551435Sensor Accessories

Sensor Connector Adapter M/F/F 4/3/3 POS ST 1 Port

This m12 circular 1551435 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 19.5 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 8,2380 €
    1. 60+8,2380 €
    2. 100+8,1933 €
    3. 250+8,1476 €
    4. 500+8,1020 €
    5. 1000+8,0563 €
    6. 2000+8,0098 €
    7. 2500+7,9633 €
    8. 3000+7,9158 €
    9. 5000+7,8684 €
    10. 10000+7,8201 €