PHOENIX CONTACT1551477Sensor Accessories

Sensor/actuator flush-type socket, 5-pos., shielded, B-coded, with straight solder connection, only contact insert

Use this sensor actuator 1551477 connector from Phoenix Contact to connect peripherals to your device. This female connector's 5 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 4 A. This product is 19.5 mm long, 24 mm tall and 15.4 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 8,1998 €
    1. 20+8,1998 €
    2. 25+8,1238 €
    3. 50+8,0479 €
    4. 100+7,9719 €
    5. 250+7,8960 €
    6. 500+7,8191 €
    7. 1000+7,7432 €
    8. 2500+7,6663 €
    9. 5000+7,5895 €
    10. 10000+7,5127 €