PHOENIX CONTACT1551480Sensor Accessories
Bus system flush-type socket, Ethernet, 4-pos., shielded, D-coded, with straight solder connection, only contact insert
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this panel 1551480 connector from Phoenix Contact. This IP67 connector has 5875 IP67 contacts. This device has a maximum current rating of 80 A. This product is 50 mm long and Opr mm.