PHOENIX CONTACT1551684Sensor Accessories
Sensor/actuator control cabinet feed-through, male to female, 5-pos., M12, shielded, B-coded, bipolar/screw mounting with M16 thread
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1551684 connector from Phoenix Contact will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This female connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. It uses the screw termination method. This product is 35 mm deep. This circular connector has an operating temperature of -25 to 85 °C.