PHOENIX CONTACT1552227Sensor Accessories

Sensor/actuator flush-type plug, 5-pos., A-coded, with straight THR solder connection, only contact insert

By using this sensor actuator 1552227 connector from Phoenix Contact you can connect circular peripherals straight to your device. It has a straight body orientation. It has a plug type gender. This male connector's 5 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 21.3 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    4 Wochen
    • Price: 6,0953 €
    1. 60+6,0953 €
    2. 100+6,0443 €
    3. 250+5,9933 €
    4. 500+5,9422 €
    5. 1000+5,8903 €
    6. 2000+5,8393 €
    7. 2500+5,7874 €
    8. 3000+5,7355 €
    9. 5000+5,6836 €
    10. 10000+5,6317 €