PHOENIX CONTACT1552269Sensor Accessories
Sensor/actuator flush-type plug, 8-pos., with straight THR solder connection, only contact insert
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
By using this sensor actuator 1552269 connector from Phoenix Contact you can connect circular peripherals straight to your device. This male connector's 8 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C. This product is 21.3 mm tall.