PHOENIX CONTACT1552272Sensor Accessories
Bus system flush-type socket, Ethernet, 4-pos., M12 SPEEDCON, D-coded, rear/screw mounting with Pg9thread, with straight solder connection, design with 12 mm long solder pins
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 1552272 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size arrangement has nickel plating. This female connector's 4 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 4 A. This product is 18 mm deep. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.