PHOENIX CONTACT1552997Sensor Accessories
Sensor/actuator flush-type plug, 8-pos., M12 SPEEDCON, shielded, rear/screw mounting with M12 thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this sensor actuator 1552997 connector from Phoenix Contact. Its shell size arrangement has nickel plating. It has a receptacle type gender. It has a straight body orientation. This male connector's 8 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 2 A. This product is 22.5 mm tall. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.