PHOENIX CONTACT1553019Sensor Accessories
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with Pg9thread, with straight solder connection
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This sensor actuator 1553019 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. This female connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 18 mm tall.