PHOENIX CONTACT1553488Sensor Accessories

Sensor/actuator flush-type plug, 12-pos., M12, rear/screw mounting with M12 thread, with straight Solder connection

This sensor actuator 1553488 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This male connector has 12 male contacts. It has a receptacle type gender. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This product is 26.5 mm long with a diameter of 15 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 36,0088 €
    1. 1+36,0088 €
    2. 5+35,6467 €
    3. 10+35,2934 €
    4. 25+34,9401 €
    5. 50+34,5868 €
    6. 100+34,2424 €
    7. 250+33,8979 €
    8. 500+33,5623 €
    9. 1000+33,2267 €