Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make a solid connection with this m12 circular 1554513 connector from Phoenix Contact. It has a straight body orientation. It has a plug type gender. This plug connector's 4 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 1.75 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the screw termination method. This product is 61 mm long with a diameter of 19 mm.