PHOENIX CONTACT1557581Sensor Accessories

Sensor/actuator flush-type connector, 8-pos., shielded, with straight THR solder connection

By using this m12 circular 1557581 connector from Phoenix Contact you can connect circular peripherals straight to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 8 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 2 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 21.3 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 60
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 11,3528 €
    1. 60+11,3528 €
    2. 100+11,2400 €
    3. 250+11,1273 €
    4. 500+11,0163 €
    5. 1000+10,9062 €
    6. 2000+10,6958 €
    7. 2500+10,5374 €
    8. 3000+10,4640 €
    9. 5000+10,4014 €
    10. 10000+10,2967 €