PHOENIX CONTACT1559602Sensor Accessories
Connector, Universal, 17-position, Plug straight M12
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This sensor actuator 1559602 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. This male connector's 17 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its shell size arrangement has nickel plating. It has a plug type gender. This device has a maximum current rating of 1.5 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 42.7 mm deep.