PHOENIX CONTACT1559631Sensor Accessories

Connector, Universal, 12-position, Socket straight M12

Connect your circular inputs with this sensor actuator 1559631 connector from Phoenix Contact. It has a straight body orientation. This female connector's 12 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 1.5 A. This circular connector has an operating temperature of -25 to 85 °C. This product is 41.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 42,5446 €
    1. 1+42,5446 €
    2. 5+40,9725 €
    3. 10+39,8066 €
    4. 25+39,4269 €
    5. 50+37,5103 €
    6. 100+35,2404 €
    7. 250+34,9136 €