PHOENIX CONTACT1559644Sensor Accessories
Connector, Universal, 17-position, Socket straight M12
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best sensor actuator 1559644 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. This female connector's 17 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement has nickel plating. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A. This product is 41.2 mm deep. This circular connector has an operating temperature of -25 to 85 °C.