PHOENIX CONTACT1559929Sensor Accessories

Sensor/Actuator Flush Type Connector

Use only the best sensor actuator 1559929 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a plug type gender. This female connector's 12 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 1.5 A. This product is 18 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 36,6344 €
    1. 1+36,6344 €
    2. 5+36,2674 €
    3. 10+35,9094 €
    4. 25+35,5514 €
    5. 50+35,1934 €
    6. 100+34,8443 €
    7. 250+34,4952 €
    8. 500+34,1462 €
    9. 1000+33,8060 €